JST S14B-EH(LF)(SN)
| Manufacturer | |
| MPN | S14B-EH(LF)(SN) |
| LCSC Part # | C594978 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 14POS 2.5mm |
| Datasheet | JST S14B-EH(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | EH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | EH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Introduction
This is a slim wire-to-board connector with a 2.5mm pitch, meeting high-density PCB requirements and offering design flexibility for a wide range of electronic devices. The top-entry version has a thickness of 3.8mm and a height of 8.1mm. The slim design helps save space, while the contact design ensures highly reliable connections. The EH series also features excellent wire harness operability for easy mating and unmating.
Features
- Thin, space-saving design
- High-reliability contacts
- Keyed profile prevents incorrect insertion
- Excellent operability during wire harness assembly and mating/unmating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.42$ 0.2772 | $ 0.28 |
| 10+ | $ 0.3337$ 0.2203 | $ 2.20 |
| 30+ | $ 0.2963$ 0.1956 | $ 5.87 |
| 250+ | $ 0.2507$ 0.1655 | $ 41.38 |
| 500+ | $ 0.2295$ 0.1515 | $ 75.75 |
| 1,000+ | $ 0.2181$ 0.1440 | $ 144.00 |
Standard Packaging250/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | EH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Reference Series | EH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 14P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x14P |
Introduction
This is a slim wire-to-board connector with a 2.5mm pitch, meeting high-density PCB requirements and offering design flexibility for a wide range of electronic devices. The top-entry version has a thickness of 3.8mm and a height of 8.1mm. The slim design helps save space, while the contact design ensures highly reliable connections. The EH series also features excellent wire harness operability for easy mating and unmating.
Features
- Thin, space-saving design
- High-reliability contacts
- Keyed profile prevents incorrect insertion
- Excellent operability during wire harness assembly and mating/unmating
C594978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



