VISHAY AZ23B16-E3-08
| Manufacturer | |
| MPN | AZ23B16-E3-08 |
| LCSC Part # | C5949674 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 15.68V~16.32V 300mW 16V SOT-23-3 Zener Diode Arrays RoHS |
| Datasheet | VISHAY AZ23B16-E3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1027 | $ 0.10 |
| 200+ | $ 0.041 | $ 8.20 |
| 500+ | $ 0.0397 | $ 19.85 |
| 1,000+ | $ 0.039 | $ 39.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@12V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 40Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard. Standard Zener voltage tolerance is ±5%, indicated by "C" in the order code. For ±2% tolerance, replace "C" with "B".
- AEC-Q101 compliant versions available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZB84-B16VL | Nexperia | SOT-23 | 10,000 | $ 0.0615 | ||
| AZ23C16 | MSKSEMI | SOT-23 | 1,080 | $ 0.0333 | ||
| AZ23B16-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1198 | ||
| AZ23B16-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1217 | ||
| AZ23B16-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1229 | ||
| AZ23B16-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1135 | ||
| AZ23B16-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| AZ23B16HE3-TP | MCC | SOT-23 | 0 | $ 0.125 | ||
| BZB84-B16,215 | Nexperia | SOT-23 | 0 | $ 1.3859 | ||
| AZ23C16-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1112 | ||
| AZ23C16-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1096 | ||
| AZ23C16-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0914 | ||
| AZ23C16 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0734 | ||
| AZ23C16-7-F | DIODES | SOT-23 | 0 | $ 0.0731 | ||
| AZ23C16_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.1167 | ||
| AZ23C16-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| AZ23C16HE3-TP | MCC | SOT-23 | 0 | $ 0.0875 |

