Suntsu Electronics, Inc. SXTHM218CA484-40.000M
| Manufacturer | |
| MPN | SXTHM218CA484-40.000M |
| LCSC Part # | C5947885 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±25ppm HC-49S-SMD Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXTHM218CA484-40.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1259 | $ 1.13 |
| 200+ | $ 0.4501 | $ 90.02 |
| 500+ | $ 0.4349 | $ 217.45 |
| 1,000+ | $ 0.4274 | $ 427.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM218CA384-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1762 | ||
| SXTHM218DA484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.926 | ||
| SXTHM218CA274-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1199 | ||
| SXTHM218DA384-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2498 | ||
| SXTHM218CB484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1396 | ||
| SXTHM218EA484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.3163 | ||
| SXTHM218CA164-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1153 | ||
| SXTHM218CA174-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1184 | ||
| SXTHM218CA074-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1898 | ||
| SXTHM218CC484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2111 | ||
| SXTHM218CB384-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1382 | ||
| SXTHM218DA274-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1655 | ||
| SXTHM218EA384-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2274 | ||
| SXTHM218CC384-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1532 | ||
| SXTHM218DB484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.3665 | ||
| SXTHM218FA484-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.2897 | ||
| SXTHM218DA074-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1577 | ||
| SXTHM218DA164-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1609 | ||
| SXTHM218DA174-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1624 | ||
| SXTHM218CB274-40.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 1.1351 |

