LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PAP-02V-K product image
  • PAP-02V-K thumbnail 1
  • PAP-02V-K thumbnail 2
  • PAP-02V-K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PAP-02V-KRoHS

Manufacturer
MPN
PAP-02V-K
LCSC Part #
C594760
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2POS 2mm SINGLE ROW PA
Datasheetpdf iconJST PAP-02V-K
Custom CablesMOQ 1pc
In-Stock: 27,955
27,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0846$ 0.42
50+$ 0.0687$ 3.44
150+$ 0.0607$ 9.11
1,000+$ 0.0548$ 54.80
2,000+$ 0.05$ 100.00
5,000+$ 0.0476$ 238.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPA
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.