Suntsu Electronics, Inc. SXT22413BA17-27.120M
| Manufacturer | |
| MPN | SXT22413BA17-27.120M |
| LCSC Part # | C5947566 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 13pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22413BA17-27.120M |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1077 | $ 1.11 |
| 200+ | $ 0.4425 | $ 88.50 |
| 500+ | $ 0.4274 | $ 213.70 |
| 1,000+ | $ 0.4213 | $ 421.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 13pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 27.12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22413BA16-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.179 | ||
| SXT22413BB17-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1956 | ||
| SXT22413BB16-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1806 | ||
| SXT22413BA27-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1229 | ||
| SXT22413BA38-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1382 | ||
| SXT22413BA48-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.232 | ||
| SXT22413BA07-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1542 | ||
| SXT22413BB27-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2108 | ||
| SXT22413BB48-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2397 | ||
| SXT22413BB07-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2482 | ||
| SXT22413BB38-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2245 | ||
| SXT22413AA17-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0214 | ||
| SXT22413AA16-27.120M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0062 |

