Suntsu Electronics, Inc. SXT22412FA48-24.000M
| Manufacturer | |
| MPN | SXT22412FA48-24.000M |
| LCSC Part # | C5946985 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±10ppm 12pF 80Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22412FA48-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9835 | $ 0.98 |
| 200+ | $ 0.3925 | $ 78.50 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0122M4-24000F12DTNJL | HCI | SMD2520-4P | 200 | $ 0.0487 | ||
| SXT22412FA38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9804 | ||
| SXT22412FA27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0472 | ||
| SXT22412FB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22412FA07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9745 | ||
| SXT22412FA17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0456 | ||
| SXT22412FA16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6335 | ||
| SXT22412FC48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7554 | ||
| SXT22412FB38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9911 | ||
| SXT22412FD48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0139 | ||
| SXT22412FC38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0017 | ||
| SXT22412FE48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22412FD38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0124 | ||
| SXT22412FB27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9897 | ||
| FA-20H 24.0000MF15Y-W3 | EPSON | SMD2520-4P | 0 | $ 0.5784 | ||
| FA-20H 24.0000MF15Y-W | EPSON | SMD2520-4P | 0 | $ 0.5842 | ||
| SXT22412FE38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22412FC27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0476 | ||
| SXT22412FB17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0562 | ||
| SXT22412FB07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9851 |

