Suntsu Electronics, Inc. SXT22412CA16-26.000M
| Manufacturer | |
| MPN | SXT22412CA16-26.000M |
| LCSC Part # | C5946904 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412CA16-26.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0032 | $ 1.00 |
| 200+ | $ 0.4016 | $ 80.32 |
| 500+ | $ 0.388 | $ 194.00 |
| 1,000+ | $ 0.3804 | $ 380.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412CA17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0063 | ||
| SXT22412DA16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1214 | ||
| SXT22412DA17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0426 | ||
| SXT22412CB16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0154 | ||
| SXT22412EA16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0881 | ||
| SXT22412CB17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1492 | ||
| SXT22412CA48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0123 | ||
| SXT22412CA27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0865 | ||
| SXT22412CA07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0017 | ||
| SXT22412CA38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0093 | ||
| SXT22412CC16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0275 | ||
| SXT22412EA17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0912 | ||
| SXT22412CC17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1109 | ||
| SXT22412DB16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0518 | ||
| SXT22412FA16-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2287 | ||
| SXT22412DB17-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9214 | ||
| SXT22412DA07-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.038 | ||
| SXT22412DA27-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0441 | ||
| SXT22412DA48-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1306 | ||
| SXT22412DA38-26.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0457 |

