Suntsu Electronics, Inc. SXT3248EE27-11.0592M
| Manufacturer | |
| MPN | SXT3248EE27-11.0592M |
| LCSC Part # | C5946606 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±15ppm 8pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248EE27-11.0592M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8486 | $ 0.85 |
| 200+ | $ 0.3395 | $ 67.90 |
| 500+ | $ 0.3274 | $ 163.70 |
| 1,000+ | $ 0.3228 | $ 322.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EE17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8472 | ||
| SXT3248EE16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8456 | ||
| SXT3248EE38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8501 | ||
| SXT3248FE27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT3248EE48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8516 | ||
| SXT3248EE07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8842 | ||
| SXT3248FE17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9429 | ||
| SXT3248FE16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8987 | ||
| SXT3248FE38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9033 | ||
| SXT3248FE48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9062 | ||
| SXT3248FE07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8972 | ||
| SXT3248EA27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8062 | ||
| SXT3248EB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8168 | ||
| SXT3248EC27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8275 | ||
| SXT3248ED27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8964 | ||
| SXT3248EA17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8047 | ||
| SXT3248EC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8259 | ||
| SXT3248ED17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8365 | ||
| SXT3248EB17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8153 | ||
| SXT3248EA16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8033 |

