Suntsu Electronics, Inc. SXT3248EC16-28.63636M
| Manufacturer | |
| MPN | SXT3248EC16-28.63636M |
| LCSC Part # | C5946379 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 8pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248EC16-28.63636M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9865 | $ 0.99 |
| 200+ | $ 0.394 | $ 78.80 |
| 500+ | $ 0.3804 | $ 190.20 |
| 1,000+ | $ 0.3743 | $ 374.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT3248ED16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.97 | ||
| SXT3248ED17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0143 | ||
| SXT3248FC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9476 | ||
| SXT3248EE16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT3248FC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9017 | ||
| SXT3248EE17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0167 | ||
| SXT3248EC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.982 | ||
| SXT3248EC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9789 | ||
| SXT3248EC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9759 | ||
| SXT3248EC07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9896 | ||
| SXT3248FD16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8865 | ||
| SXT3248FD17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9451 | ||
| SXT3248ED27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT3248ED07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9729 | ||
| SXT3248ED48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT3248ED38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9623 | ||
| SXT3248FE16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8698 | ||
| SXT3248FE17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9272 | ||
| SXT3248EE48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 |

