Suntsu Electronics, Inc. SXT22412DA38-37.400M
| Manufacturer | |
| MPN | SXT22412DA38-37.400M |
| LCSC Part # | C5946186 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412DA38-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0926 | $ 1.09 |
| 200+ | $ 0.4361 | $ 87.22 |
| 500+ | $ 0.4215 | $ 210.75 |
| 1,000+ | $ 0.415 | $ 415.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22412DA48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0229 | ||
| SXT22412DA27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0198 | ||
| SXT22412EA38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.138 | ||
| SXT22412DB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.032 | ||
| SXT22412EA48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1175 | ||
| SXT22412DA07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0138 | ||
| SXT22412DA17-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0183 | ||
| SXT22412DA16-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0168 | ||
| SXT22412DC38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0427 | ||
| SXT22412EA27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0623 | ||
| SXT22412DB48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0335 | ||
| SXT22412DD38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0533 | ||
| SXT22412FA38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1169 | ||
| SXT22412DB27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0305 | ||
| SXT22412DC48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0441 | ||
| SXT22412EB38-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0745 | ||
| SXT22412DC27-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0412 | ||
| SXT22412FA48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1199 | ||
| SXT22412DD48-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1282 | ||
| SXT22412EA07-37.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0577 |

