Suntsu Electronics, Inc. SXT22411AA07-22.1184M
| Manufacturer | |
| MPN | SXT22411AA07-22.1184M |
| LCSC Part # | C5945884 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 11pF ±50ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22411AA07-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1229 | $ 1.12 |
| 200+ | $ 0.4486 | $ 89.72 |
| 500+ | $ 0.4334 | $ 216.70 |
| 1,000+ | $ 0.4258 | $ 425.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22411BA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1335 | ||
| SXT22411AA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1259 | ||
| SXT22411AA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1244 | ||
| SXT22411AA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1289 | ||
| SXT22411AA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1306 | ||
| SXT22411AA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.156 | ||
| SXT22411CA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1549 | ||
| SXT22411DA07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1867 | ||
| SXT22411BB07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1441 | ||
| SXT22411BA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1653 | ||
| SXT22411BA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1396 | ||
| SXT22411BA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1968 | ||
| SXT22411BA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1351 | ||
| SXT22411BA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1366 | ||
| SXT22411CB07-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2207 | ||
| SXT22411CA17-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1823 | ||
| SXT22411CA16-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1562 | ||
| SXT22411CA48-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1639 | ||
| SXT22411CA27-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1608 | ||
| SXT22411CA38-22.1184M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.187 |

