Suntsu Electronics, Inc. SXT32421CA48-22.1184M
| Manufacturer | |
| MPN | SXT32421CA48-22.1184M |
| LCSC Part # | C5945135 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 21pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32421CA48-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9198 | $ 0.92 |
| 200+ | $ 0.3668 | $ 73.36 |
| 500+ | $ 0.3546 | $ 177.30 |
| 1,000+ | $ 0.3486 | $ 348.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 21pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32421CA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32421CA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32421CB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9366 | ||
| SXT32421CA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9694 | ||
| SXT32421CA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9092 | ||
| SXT32421CA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9107 | ||
| SXT32421CC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9984 | ||
| SXT32421CB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 | ||
| SXT32421CC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0164 | ||
| SXT32421CB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9304 | ||
| SXT32421CC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9472 | ||
| SXT32421CB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.923 | ||
| SXT32421CB17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9275 | ||
| SXT32421CB16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.926 | ||
| SXT32421CC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9397 | ||
| SXT32421CC16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32421CC17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32421AA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8698 | ||
| SXT32421BA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8865 | ||
| SXT32421AA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9272 |

