Suntsu Electronics, Inc. SXT2148CA27-16.000M
| Manufacturer | |
| MPN | SXT2148CA27-16.000M |
| LCSC Part # | C5944662 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±50ppm 8pF ±25ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2148CA27-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.038 | $ 1.04 |
| 200+ | $ 0.4137 | $ 82.74 |
| 500+ | $ 0.4001 | $ 200.05 |
| 1,000+ | $ 0.394 | $ 394.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 200Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CXAF-016000-A-AL-09 | AKER | SMD2016-4P | 1 | $ 0.389 | ||
| SXT2148DA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1493 | ||
| SXT2148CA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.6441 | ||
| SXT2148CA16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0336 | ||
| SXT2148CA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0396 | ||
| SXT2148CB27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0502 | ||
| SXT2148EA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2028 | ||
| SXT2148DA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1477 | ||
| SXT2148CA07-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.032 | ||
| SXT2148CA48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0411 | ||
| SXT2148CC27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0623 | ||
| SXT2148DA16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0714 | ||
| SXT2148DA38-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0774 | ||
| SXT2148DB27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.088 | ||
| SXT2148CB17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0486 | ||
| SXT2148CB16-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0953 | ||
| SXT2148FA27-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1881 | ||
| SXT2148EA17-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.123 | ||
| SXT2148DA48-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1542 | ||
| SXT2148DA07-16.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0684 |

