Suntsu Electronics, Inc. SXT21419EB48-37.400M
| Manufacturer | |
| MPN | SXT21419EB48-37.400M |
| LCSC Part # | C5944093 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 19pF ±15ppm SMD2016-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT21419EB48-37.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1653 | $ 1.17 |
| 200+ | $ 0.4652 | $ 93.04 |
| 500+ | $ 0.4501 | $ 225.05 |
| 1,000+ | $ 0.4425 | $ 442.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 37.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21419EB38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1638 | ||
| SXT21419EC48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2318 | ||
| SXT21419EC38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1746 | ||
| SXT21419ED48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1866 | ||
| SXT21419EB27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1624 | ||
| SXT21419ED38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2681 | ||
| SXT21419EB07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2127 | ||
| SXT21419EB17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1608 | ||
| SXT21419EB16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2385 | ||
| SXT21419EE48-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1971 | ||
| SXT21419EC27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1729 | ||
| SXT21419EE38-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1956 | ||
| SXT21419EC07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2482 | ||
| SXT21419EC16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1685 | ||
| SXT21419EC17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1715 | ||
| SXT21419ED27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.266 | ||
| SXT21419ED07-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1774 | ||
| SXT21419ED16-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1791 | ||
| SXT21419ED17-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1821 | ||
| SXT21419EE27-37.400M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1942 |

