LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM4T-1207SH35Z

Manufacturer
MPN
AM4T-1207SH35Z
LCSC Part #
C5943906
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
7.2V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM4T-1207SH35Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout555mA
Output Voltage7.2V
Isolation Voltage(Vrms)3.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power4W
Conversion Efficiency78%
Voltage - Supply9V~18V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output isolation 1500 or 3500VDC
  • Low profile metal package
  • Pin compatible with multiple manufacturers
  • High efficiency up to 85%
  • Continuous short circuit protection