Aimtec AM3N-0509SH52Z
| Manufacturer | |
| MPN | AM3N-0509SH52Z |
| LCSC Part # | C5943742 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 9V 4.5V~5.5V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3N-0509SH52Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 70% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 70% | |
| Output Power | 3W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 74%
- Continuous short circuit protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 70% | |
| Output Power | 3W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 333mA | |
| Output Voltage | 9V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Conversion Efficiency | 70% | |
| Output Power | 3W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 74%
- Continuous short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

