Aimtec AM3G-4812DZ
| Manufacturer | |
| MPN | AM3G-4812DZ |
| LCSC Part # | C5943721 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | -12V~12V 36V~72V SIP,21.9x9.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3G-4812DZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage | -12V~12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage | -12V~12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant Operating Temperature -40°C to +85°C
- High Efficiency up to 84%
- Continuous Short Circuit Protection
- Remote On / Off Control
- Wide 2:1 Input Range
- 8 Pin SIP Package
- Input / Output Isolation 1600 & 3000 VDC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.1457 | $ 47.15 |
| 200+ | $ 18.8112 | $ 3762.24 |
| 500+ | $ 18.1839 | $ 9091.95 |
| 1,000+ | $ 17.8735 | $ 17873.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage | -12V~12V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Number of Outputs | 2 | |
| Iout | 125mA | |
| Output Voltage | -12V~12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 3W | |
| Voltage - Supply | 36V~72V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant Operating Temperature -40°C to +85°C
- High Efficiency up to 84%
- Continuous Short Circuit Protection
- Remote On / Off Control
- Wide 2:1 Input Range
- 8 Pin SIP Package
- Input / Output Isolation 1600 & 3000 VDC
C5943721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

