LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEOS40-15SMAZ product image
Images for reference only

Aimtec AMEOS40-15SMAZ

Manufacturer
MPN
AMEOS40-15SMAZ
LCSC Part #
C5943446
Packaging
-
Customer #
Key Attributes
40W AC-DC Converter
DatasheetAimtec AMEOS40-15SMAZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.9954$ 78.00
200+$ 31.1212$ 6224.24
500+$ 30.0817$ 15040.85
1,000+$ 29.5681$ 29568.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • 4000VAC I/O isolation
  • Operating temperature: -40°C to +85°C
  • Over load, Over voltage, Short circuit protection
  • Universal Input: 90 - 260VAC, 47 - 440Hz, or 130 - 370VDC
  • Energy star compliant
  • RoHS compliant
  • Low ripple and noise
  • CE, cULus, CB approvals