LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1S-1203SH30Z product image
Images for reference only

Aimtec AM1S-1203SH30Z

Manufacturer
MPN
AM1S-1203SH30Z
LCSC Part #
C5943406
Packaging
SIP,11.7x6mm
Customer #
Key Attributes
3.3V 10.8V~13.2V SIP,11.7x6mm DC DC Converters RoHS
DatasheetAimtec AM1S-1203SH30Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2203$ 9.22
200+$ 3.6787$ 735.74
480+$ 3.557$ 1707.36
1,000+$ 3.4954$ 3495.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,11.7x6mm
Number of Outputs1
Iout303mA
Output Voltage3.3V
Isolation Voltage(Vrms)3kV
Features-
Output Power1W
Conversion Efficiency78%
Voltage - Supply10.8V~13.2V

Features

AI Translation
  • Single output
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 4 Pin SIP Package
  • Input / Output isolation 1000 and 3000VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 83%