Aimtec AM1DS-0524DH30-NZ
| Manufacturer | |
| MPN | AM1DS-0524DH30-NZ |
| LCSC Part # | C5943190 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | SIP,19.5x6mm AC DC Configurable Power Supply Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 81% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 81% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.1163 | $ 11.12 |
| 200+ | $ 4.4353 | $ 887.06 |
| 500+ | $ 4.2883 | $ 2144.15 |
| 1,000+ | $ 4.2141 | $ 4214.10 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 81% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x6mm | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 2 | |
| Output Current(Max) | 21mA | |
| Conversion Efficiency | 81% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

