LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM1D-0312SH52Z

Manufacturer
MPN
AM1D-0312SH52Z
LCSC Part #
C5943017
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
12V 2.97V~3.63V SIP,19.5x6mm DC DC Converters RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x6mm
Number of Outputs1
Iout83mA
Output Voltage12V
Isolation Voltage(Vrms)5.2kV
Conversion Efficiency77%
Voltage - Supply2.97V~3.63V
Output Power1mW

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • High efficiency up to 76%
  • Continuous Short circuit protection
  • Low profile plastic package
  • Pin compatible with multiple manufacturers
  • 7 pin SIP package
  • Input / Output Isolation 1000 to 6000 VDC