Aimtec AM150QB-4848SH22-NZ-K-160
| Manufacturer | |
| MPN | AM150QB-4848SH22-NZ-K-160 |
| LCSC Part # | C5942961 |
| Packaging | - |
| Customer # | |
| Key Attributes | 48V 18V~75V DC DC Converters RoHS |
| Datasheet | Aimtec AM150QB-4848SH22-NZ-K-160 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.13A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.13A | |
| Output Voltage | 48V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide Input Range 4:1
- Low no-load Power
- Efficiency up to 91%
- 2250VDC I/O Isolation
- Remote ON/OFF Control
- Meet EN50121-3-2
- Industry Standard: 1/4 Brick
- Operating temperature -40℃ to +85℃
- Over Current, Over Voltage, Over Temperature & Continuous Short Circuit Protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 287.208 | $ 287.21 |
| 160+ | $ 114.599 | $ 18335.84 |
| 480+ | $ 110.7698 | $ 53169.50 |
| 960+ | $ 108.8772 | $ 104522.11 |
Standard Packaging160/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.13A | |
| Output Voltage | 48V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 3.13A | |
| Output Voltage | 48V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Under Voltage Protection;Overload protection | |
| Output Power | 150W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 91% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide Input Range 4:1
- Low no-load Power
- Efficiency up to 91%
- 2250VDC I/O Isolation
- Remote ON/OFF Control
- Meet EN50121-3-2
- Industry Standard: 1/4 Brick
- Operating temperature -40℃ to +85℃
- Over Current, Over Voltage, Over Temperature & Continuous Short Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

