LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM10T-1203SZ

Manufacturer
MPN
AM10T-1203SZ
LCSC Part #
C5942941
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
3.3V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM10T-1203SZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout3A
Output Voltage3.3V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection;Short Circuit Protection;Overvoltage Protection;Automatic fault recovery
Output Power10W
Conversion Efficiency84%
Voltage - Supply9V~18V

Features

AI Translation
  • Wide 2:1 input range
  • Efficiency up to 90%
  • Over Current Protection
  • Continuous Short Circuit Protection
  • Operating temperature -40°C to + 85°C
  • Over voltage Protection
  • Input / Output Isolation 1500VDC
  • Soft Start