Suntsu Electronics, Inc. SXT32420CA07-50.000M
| Manufacturer | |
| MPN | SXT32420CA07-50.000M |
| LCSC Part # | C5942375 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 50MHz ±25ppm 20pF 35Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32420CA07-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5365 | $ 0.54 |
| 200+ | $ 0.2152 | $ 43.04 |
| 500+ | $ 0.2076 | $ 103.80 |
| 1,000+ | $ 0.2046 | $ 204.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420DA07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5562 | ||
| SXT32420CB07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5441 | ||
| SXT32420CA48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5804 | ||
| SXT32420CA16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5755 | ||
| SXT32420CA17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5771 | ||
| SXT32420CA27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5395 | ||
| SXT32420CA38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.541 | ||
| SXT32420CC07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5501 | ||
| SXT32420DB07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5637 | ||
| SXT32420DA48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5622 | ||
| SXT32420DA27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5607 | ||
| SXT32420DA38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5608 | ||
| SXT32420DA16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5842 | ||
| SXT32420DA17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5592 | ||
| SXT32420DC07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6097 | ||
| SXT32420DD07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5775 | ||
| SXT32420CB27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5471 | ||
| SXT32420CB38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5487 | ||
| SXT32420CB16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5441 | ||
| SXT32420CB17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5456 |

