LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32420BB17-26.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32420BB17-26.000M

Manufacturer
MPN
SXT32420BB17-26.000M
LCSC Part #
C5942323
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 20pF ±30ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32420BB17-26.000M
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9289$ 0.93
200+$ 0.3713$ 74.26
500+$ 0.3592$ 179.60
1,000+$ 0.3531$ 353.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency26MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
E3SB26E000036EHOSONICSMD3225-4P1,445$0.0184 $0.1834
SXT32420BB16-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9047
SXT32420BB48-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.0666
SXT32420BB38-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9745
SXT32420BB27-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9517
SXT32420BB07-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.882
SXT32420BA17-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.791
SXT32420BA16-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7684
QT325S-26.000MDDK-TQST Products, LLCSMD3225-4P0$ 0.7651
SXT32420BA07-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7976
SXT32420BA48-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8592
SXT32420BA38-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8366
SXT32420BA27-26.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8138