Suntsu Electronics, Inc. SXT32418ED16-28.63636M
| Manufacturer | |
| MPN | SXT32418ED16-28.63636M |
| LCSC Part # | C5942019 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418ED16-28.63636M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9698 | $ 0.97 |
| 200+ | $ 0.388 | $ 77.60 |
| 500+ | $ 0.3743 | $ 187.15 |
| 1,000+ | $ 0.3683 | $ 368.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418ED17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0342 | ||
| SXT32418EE16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT32418EE17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0159 | ||
| SXT32418FD16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8866 | ||
| SXT32418FD17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.927 | ||
| SXT32418ED07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.973 | ||
| SXT32418ED27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0326 | ||
| SXT32418ED38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.008 | ||
| SXT32418ED48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9593 | ||
| SXT32418FE16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.87 | ||
| SXT32418FE17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9272 | ||
| SXT32418EE48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9426 | ||
| SXT32418EE27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0148 | ||
| SXT32418EE07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9563 | ||
| SXT32418EE38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32418FD48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8759 | ||
| SXT32418FD27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9434 | ||
| SXT32418FD38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9207 | ||
| SXT32418FD07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8896 | ||
| SXT32418EC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9865 |

