Suntsu Electronics, Inc. SXT32419BA07-36.000M
| Manufacturer | |
| MPN | SXT32419BA07-36.000M |
| LCSC Part # | C5941490 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 36MHz ±30ppm 19pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32419BA07-36.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3973 | $ 1.40 |
| 200+ | $ 0.5577 | $ 111.54 |
| 500+ | $ 0.5398 | $ 269.90 |
| 1,000+ | $ 0.5301 | $ 530.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32419CA07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3443 | ||
| SXT32419BB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4168 | ||
| SXT32419DA07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4994 | ||
| SXT32419BA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4006 | ||
| SXT32419BA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3216 | ||
| SXT32419BA27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3794 | ||
| SXT32419BA38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3826 | ||
| SXT32419BA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3124 | ||
| SXT32419CB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.364 | ||
| SXT32419CA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3502 | ||
| SXT32419CA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.361 | ||
| SXT32419CA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3473 | ||
| SXT32419CA27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4476 | ||
| SXT32419CA38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4508 | ||
| SXT32419CC07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3822 | ||
| SXT32419DB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5194 | ||
| SXT32419DA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4078 | ||
| SXT32419BB17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.332 | ||
| SXT32419BB16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3291 | ||
| SXT32419DA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5027 |

