LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32419AA27-27.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32419AA27-27.000M

Manufacturer
MPN
SXT32419AA27-27.000M
LCSC Part #
C5941450
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 19pF ±50ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32419AA27-27.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6501$ 0.65
200+$ 0.2607$ 52.14
500+$ 0.2516$ 125.80
1,000+$ 0.247$ 247.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)50Ω
Frequency27MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32419AA17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6365
SXT32419AA16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6229
SXT32419AA38-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6638
SXT32419BA27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.732
SXT32419AA48-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6774
SXT32419AA07-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6517
SXT32419CA27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8957
SXT32419DA27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1426
SXT32419BA17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7699
SXT32419BA16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7047
SXT32419BA38-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7456
SXT32419CA17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.882
SXT32419BB27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8138
SXT32419CA16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8683
SXT32419CA38-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9093
SXT32419DA17-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.2154
SXT32419BA48-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7592
SXT32419BA07-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6911
SXT32419CB27-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9789
SXT32419DA16-27.000MSuntsu Electronics, Inc.SMD3225-4P0$ 1.1683