Suntsu Electronics, Inc. SXT32418AA17-16.000M
| Manufacturer | |
| MPN | SXT32418AA17-16.000M |
| LCSC Part # | C5941180 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±50ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418AA17-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.663 | $ 0.66 |
| 200+ | $ 0.2643 | $ 52.86 |
| 500+ | $ 0.2562 | $ 128.10 |
| 1,000+ | $ 0.2513 | $ 251.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418AA16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6138 | ||
| SXT32418BA17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32418AA48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.635 | ||
| SXT32418AA07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6517 | ||
| SXT32418AA38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6603 | ||
| SXT32418AA27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6244 | ||
| SXT32418BA16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6456 | ||
| SXT32418CA17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7638 | ||
| SXT32418CA16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7093 | ||
| SXT32418DA17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.864 | ||
| SXT32418DA16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8032 | ||
| SXT32418EA17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0048 | ||
| SXT32418BB17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.682 | ||
| SXT32418EA16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9988 | ||
| SXT32418BB16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6774 | ||
| SXT32418FA17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1429 | ||
| RH100-16.000-18-3050-TR | Raltron | SMD3225-4P | 0 | $ 0.1431 | ||
| SXT32418BA38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7077 | ||
| SXT32418BA07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6851 | ||
| SXT32418BA27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6563 |

