Suntsu Electronics, Inc. SXT32417CA07-29.4912M
| Manufacturer | |
| MPN | SXT32417CA07-29.4912M |
| LCSC Part # | C5940082 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32417CA07-29.4912M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9365 | $ 0.94 |
| 200+ | $ 0.3743 | $ 74.86 |
| 500+ | $ 0.3622 | $ 181.10 |
| 1,000+ | $ 0.3546 | $ 354.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32417DA07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9821 | ||
| SXT32417CB07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9518 | ||
| SXT32417CA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32417CA17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32417CA48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9488 | ||
| SXT32417CA38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9457 | ||
| SXT32417CA16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0034 | ||
| SXT32417CC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9669 | ||
| SXT32417DB07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0666 | ||
| SXT32417DA17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9865 | ||
| SXT32417DA16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32417DA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0585 | ||
| SXT32417DA48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9942 | ||
| SXT32417DA38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9911 | ||
| SXT32417DC07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0603 | ||
| SXT32417DD07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.026 | ||
| SXT32417CB48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0313 | ||
| SXT32417CB16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9532 | ||
| SXT32417CB38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9608 | ||
| SXT32417CB17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9563 |

