LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-M72U-500E product image
Images for reference only

Broadcom ACPL-M72U-500E

Manufacturer
MPN
ACPL-M72U-500E
LCSC Part #
C5937713
Packaging
SOIC-5-175mil
Customer #
Key Attributes
3V~5.5V DC SOIC-5-175mil Logic Output Optoisolators RoHS
DatasheetBroadcom ACPL-M72U-500E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0292$ 4.03
200+$ 1.6078$ 321.56
500+$ 1.5547$ 777.35
1,500+$ 1.5275$ 2291.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerBroadcom
PackagingSOIC-5-175mil
Load Voltage-
Power Dissipation-
Output Current-
Low Level Delay Time-
High Level Delay Time-
Features-
Reverse Voltage-
Voltage - Forward(Vf)-
Current transfer ratio-
Voltage - Supply3V~5.5V
Forward Current(If)-
Operating Temperature-55℃~+125℃
CMTI(kV/us)-
Number of Channels1
Input threshold current-
Isolation Voltage(Vrms)-
Input TypeDC