LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACHS-7194-500E product image
Images for reference only

Broadcom ACHS-7194-500E

Manufacturer
MPN
ACHS-7194-500E
LCSC Part #
C5937476
Packaging
-
Customer #
Key Attributes
4.5V~5.5V ±40A 50mV/A Current Sensors RoHS
DatasheetBroadcom ACHS-7194-500E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3415$ 5.34
200+$ 2.1321$ 426.42
500+$ 2.0609$ 1030.45
1,500+$ 2.0245$ 3036.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerBroadcom
Packaging-
Standby Current-
Voltage - Supply4.5V~5.5V
Current Range±40A
Operating Temperature-40℃~+110℃
Band Width80kHz
Current Terminal Resistance0.7mΩ
Response Time (tr)4us
FeaturesBidirectional detection
Sensitivity50mV/A
Bidirectional Current DetectionSupport

Introduction

AI Translation

Broadcom's ACHS-719x (±10A to ±50A) is a fully integrated, Hall effect-based isolated linear current sensor designed for AC or DC current sensing in industrial, commercial, and communications systems. Each ACHS-719x IC contains a precise, low-offset linear Hall circuit with a copper conduction path located near the surface of the die. Current flowing through this copper conduction path generates a magnetic field, which a differential Hall sensor converts into a proportional voltage. Due to the close proximity of the magnetic signal to the Hall sensor, the device's accuracy is optimized across the full operating ambient temperature range. The low-offset, chopper-stabilized CMOS Hall IC delivers a precise proportional voltage and is accuracy-programmed after packaging. As current increases (flowing from pins 1 and 2 to pins 3 and 4, the path used for current sensing), the device output has a positive slope (> VOUT(Q)). The typical internal resistance of this conduction path is 0.7 mΩ, enabling low power dissipation. The terminals of the conduction path are electrically isolated from the signal pins (pins 5 through 8). The device is offered in a compact surface-mount SO-8 package and complies with worldwide regulatory safety standards.

Features

AI Translation
  • Wide operating temperature range: -40°C to +110°C
  • Internal conductor resistance: typical 0.7 mΩ
  • Sensing current range: ±10A ~ ±50A
  • Output sensitivity: 40mV/A to 185mV/A
  • Output voltage proportional to AC or DC current
  • Output voltage proportional to supply voltage
  • Single supply operation: 5.0V
  • Low noise analog signal path
  • Device bandwidth set via new FILTER pin — typical bandwidth 80kHz with 1nF filter capacitor
  • Factory calibrated for accuracy
  • Extremely stable output offset voltage
  • Near-zero hysteresis
  • Maximum output error ±6.0% over full operating ambient temperature range TA
  • Common mode transient immunity >25 kV/μs
  • Small, low-profile SO-8 package
  • Global safety certifications: UL/cUL, IEC/EN 62368-1 — Isolation voltage: 3 kVrms, 1 minute

Applications

AI Translation
  • Low-power inverter current sensing
  • E-bikes
  • Motor phase current and bus current sensing
  • Solar inverters
  • Chargers and converters