LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1147DC16-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT1147DC16-27.120M

Manufacturer
MPN
SXT1147DC16-27.120M
LCSC Part #
C5937373
Packaging
SMD1612-4P
Customer #
Key Attributes
±25ppm 7pF ±20ppm SMD1612-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT1147DC16-27.120M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0286$ 1.03
200+$ 0.4112$ 82.24
500+$ 0.3969$ 198.45
1,000+$ 0.3905$ 390.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+60℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)150Ω
Frequency27.12MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ABM12W-27.1200MHZ-7-B1U-T3ABRACONSimilarSMD1612-4P179$ 1.8863
SXT1147DC17-27.120MSuntsu Electronics, Inc.SimilarSMD1612-4P0$ 1.0368
SXT1147DD16-27.120MSuntsu Electronics, Inc.SimilarSMD1612-4P0$ 1.0714
SXT1147DD17-27.120MSuntsu Electronics, Inc.SimilarSMD1612-4P0$ 1.0778
SXT1147DC38-27.120MSuntsu Electronics, Inc.SimilarSMD1612-4P0$ 1.051
5 more alternative parts.View all substitutes