LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol AC6AFJ

Manufacturer
MPN
AC6AFJ
LCSC Part #
C5937140
Packaging
-
Customer #
Key Attributes
7.5A Phosphor Bronze -25℃~+75℃ Circular Connector Assemblies RoHS
DatasheetAmphenol AC6AFJ
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderFemale
Current Rating7.5A
Number of Pins6P
Contact MaterialPhosphor Bronze
Contact PlatingSilver
Operating Temperature-25℃~+75℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.