CapXon KM100M400G125A
| Manufacturer | CapXonAsian Brands |
| MPN | KM100M400G125A |
| LCSC Part # | C59369 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 400V TH |
| Datasheet | CapXon KM100M400G125A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1383 | $ 0.69 |
| 50+ | $ 0.1101 | $ 5.51 |
| 150+ | $ 0.096 | $ 14.40 |
| 500+ | $ 0.0849 | $ 42.45 |
| 2,500+ | $ 0.0764 | $ 191.00 |
| 5,000+ | $ 0.0722 | $ 361.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C59369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



