Suntsu Electronics, Inc. SXT32411BA27-36.000M
| Manufacturer | |
| MPN | SXT32411BA27-36.000M |
| LCSC Part # | C5935506 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 36MHz ±30ppm 11pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32411BA27-36.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3153 | $ 1.32 |
| 200+ | $ 0.5259 | $ 105.18 |
| 500+ | $ 0.5077 | $ 253.85 |
| 1,000+ | $ 0.4986 | $ 498.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 36MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411CA27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4191 | ||
| SXT32411BA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3746 | ||
| SXT32411BA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4006 | ||
| SXT32411BA38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3184 | ||
| SXT32411BB27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.335 | ||
| SXT32411CA17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3502 | ||
| SXT32411BA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3214 | ||
| SXT32411BA07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3973 | ||
| SXT32411CA16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4127 | ||
| SXT32411CA38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4508 | ||
| SXT32411CB27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4686 | ||
| SXT32411BB17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3952 | ||
| SXT32411CA48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.361 | ||
| SXT32411CA07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3443 | ||
| SXT32411CC27-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3927 | ||
| SXT32411BB16-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.329 | ||
| SXT32411BB38-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4016 | ||
| SXT32411CB17-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3699 | ||
| SXT32411BB48-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3411 | ||
| SXT32411BB07-36.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4172 |

