Suntsu Electronics, Inc. SXT32410FC17-22.1184M
| Manufacturer | |
| MPN | SXT32410FC17-22.1184M |
| LCSC Part # | C5935244 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410FC17-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2077 | $ 1.21 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4668 | $ 233.40 |
| 1,000+ | $ 0.4592 | $ 459.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410FC16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2064 | ||
| SXT32410FD17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2778 | ||
| SXT32410FD16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2169 | ||
| SXT32410FE17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3146 | ||
| SXT32410FE16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.313 | ||
| SXT32410FC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2968 | ||
| SXT32410FC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2887 | ||
| SXT32410FC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2109 | ||
| SXT32410FC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2139 | ||
| SXT32410FD07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2155 | ||
| SXT32410FD27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3065 | ||
| SXT32410FD48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2826 | ||
| SXT32410FD38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.223 | ||
| SXT32410FE48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2352 | ||
| SXT32410FE07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.226 | ||
| SXT32410FE38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2336 | ||
| SXT32410FE27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2321 | ||
| SXT32410FA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2693 | ||
| SXT32410FB17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1971 | ||
| SXT32410FB16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1958 |

