Suntsu Electronics, Inc. SXT32410ED16-18.432M
| Manufacturer | |
| MPN | SXT32410ED16-18.432M |
| LCSC Part # | C5934923 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±15ppm 10pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32410ED16-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8198 | $ 0.82 |
| 200+ | $ 0.3274 | $ 65.48 |
| 500+ | $ 0.3167 | $ 158.35 |
| 1,000+ | $ 0.3107 | $ 310.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410ED17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8229 | ||
| SXT32410EE16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8396 | ||
| SXT32410EE17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT32410FD16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9198 | ||
| SXT32410FD17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9244 | ||
| SXT32410ED38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8289 | ||
| SXT32410ED27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.826 | ||
| SXT32410ED07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8556 | ||
| SXT32410ED48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8335 | ||
| SXT32410FE16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9411 | ||
| SXT32410FE17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9441 | ||
| SXT32410EE07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8365 | ||
| SXT32410EE38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8502 | ||
| SXT32410EE27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8873 | ||
| SXT32410EE48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8532 | ||
| SXT32410FD07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9168 | ||
| SXT32410FD48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9335 | ||
| SXT32410FD27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9921 | ||
| SXT32410FD38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9951 | ||
| SXT32410EC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 |

