Suntsu Electronics, Inc. SXT32410DC38-13.560M
| Manufacturer | |
| MPN | SXT32410DC38-13.560M |
| LCSC Part # | C5934615 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410DC38-13.560M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5153 | $ 0.52 |
| 200+ | $ 0.2061 | $ 41.22 |
| 500+ | $ 0.2001 | $ 100.05 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13.56MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410DC48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5413 | ||
| SXT32410DD38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5228 | ||
| SXT32410DC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5397 | ||
| SXT32410EC38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5426 | ||
| SXT32410DD48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5229 | ||
| SXT32410DD27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5213 | ||
| SXT32410EC48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5441 | ||
| SXT32410DC16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5122 | ||
| SXT32410DC17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5138 | ||
| SXT32410DC07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5107 | ||
| SXT32410ED38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5486 | ||
| SXT32410EC27-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5411 | ||
| SXT32410FC38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6032 | ||
| SXT32410ED48-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5501 | ||
| SXT32410DD07-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5183 | ||
| SXT32410DD16-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5184 | ||
| SXT32410DD17-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5199 | ||
| SXT32410EE38-13.560M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5562 | ||
| C3E-13.560-10-1520-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| C3E-13.560-10-1520-CT | AKER | SMD3225-4P | 0 | $ 1.3244 |

