Suntsu Electronics, Inc. SXT32410CC16-28.63636M
| Manufacturer | |
| MPN | SXT32410CC16-28.63636M |
| LCSC Part # | C5934393 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 10pF ±25ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410CC16-28.63636M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9804 | $ 0.98 |
| 200+ | $ 0.391 | $ 78.20 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3728 | $ 372.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 28.63636MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410CC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9835 | ||
| SXT32410DC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.032 | ||
| SXT32410DC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.035 | ||
| SXT32410DD16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0502 | ||
| SXT32410EC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1017 | ||
| SXT32410CC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9865 | ||
| SXT32410CC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9926 | ||
| SXT32410CC07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0238 | ||
| SXT32410CC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0585 | ||
| SXT32410DD17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0517 | ||
| SXT32410EC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1047 | ||
| SXT32410ED16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1184 | ||
| SXT32410FC16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2709 | ||
| SXT32410DC48-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0441 | ||
| SXT32410DC07-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.029 | ||
| SXT32410DC27-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1104 | ||
| SXT32410DC38-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0411 | ||
| SXT32410ED17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1214 | ||
| SXT32410FC17-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1912 | ||
| SXT32410EE16-28.63636M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1367 |

