TXC AB-13.225625MAGE-T
| Manufacturer | TXCAsian Brands |
| MPN | AB-13.225625MAGE-T |
| LCSC Part # | C5933861 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±30ppm SMD5032-4P Crystals RoHS |
| Datasheet | TXC AB-13.225625MAGE-T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.225625MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.225625MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reliable hermetic ceramic package.
- Wide operating temperature range.
- Superior and reliable performance in harsh environments.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Tire Pressure Monitoring System (TPMS)
- Engine Control Module (ECM)
- Anti-lock Braking System (ABS)
- Sensor Module
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.584 | $ 0.58 |
| 200+ | $ 0.233 | $ 46.60 |
| 500+ | $ 0.2266 | $ 113.30 |
| 1,000+ | $ 0.2218 | $ 221.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.225625MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 13.225625MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Reliable hermetic ceramic package.
- Wide operating temperature range.
- Superior and reliable performance in harsh environments.
- RoHS compliant / Lead-free.
Applications
AI Translation
- Tire Pressure Monitoring System (TPMS)
- Engine Control Module (ECM)
- Anti-lock Braking System (ABS)
- Sensor Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AB-13.225625MAHE-T | TXC | SMD5032-4P | 0 | $ 0.5111 |

