Allied Components International A2GS-2401PPI
| Manufacturer | |
| MPN | A2GS-2401PPI |
| LCSC Part # | C5933275 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1CT:1CT Pulse Transformers RoHS |
| Datasheet | Allied Components International A2GS-2401PPI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 140uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 140uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Support PoE++ applications with 1150mA current. When combining two pairs of lines, the maximum current can reach 2.3A. Designed to comply with IEEE802.3bt standard. Operating temperature range: -40°C to ±85°C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1298 | $ 6.13 |
| 200+ | $ 2.4461 | $ 489.22 |
| 500+ | $ 2.3647 | $ 1182.35 |
| 1,000+ | $ 2.3239 | $ 2323.90 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Turns Ratio | 1CT:1CT | |
| Inductance | 140uH | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Turns Ratio | 1CT:1CT | |
| Inductance | 140uH | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Support PoE++ applications with 1150mA current. When combining two pairs of lines, the maximum current can reach 2.3A. Designed to comply with IEEE802.3bt standard. Operating temperature range: -40°C to ±85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

