Grayhill 94HEB16WT
| Manufacturer | |
| MPN | 94HEB16WT |
| LCSC Part # | C5932856 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30mA DIP Switches RoHS |
| Datasheet | Grayhill 94HEB16WT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Rated Voltage (Max) | 30V | |
| Current Rating | 30mA | |
| Number of Positions (Absolute) | 16 | |
| Encoder Type | Absolute type | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Rated Voltage (Max) | 30V | |
| Current Rating | 30mA |
| Type | Description | |
|---|---|---|
| Number of Positions (Absolute) | 16 | |
| Encoder Type | Absolute type | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Rated Voltage (Max) | 30V | |
| Current Rating | 30mA | |
| Number of Positions (Absolute) | 16 | |
| Encoder Type | Absolute type | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Grayhill | |
| Packaging | - | |
| Rated Voltage (Max) | 30V | |
| Current Rating | 30mA |
| Type | Description | |
|---|---|---|
| Number of Positions (Absolute) | 16 | |
| Encoder Type | Absolute type | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
C5932856 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

