Cosel SUTS64815
| Manufacturer | |
| MPN | SUTS64815 |
| LCSC Part # | C5932166 |
| Packaging | SIP,37.6x9.2mm |
| Customer # | |
| Key Attributes | 15V 36V~76V SIP,37.6x9.2mm DC DC Converters RoHS |
| Datasheet | Cosel SUTS64815 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,37.6x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 9.15mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~76V | |
| Conversion Efficiency | 86% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 37.6mm | |
| Width | 26.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,37.6x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 9.15mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~76V | |
| Conversion Efficiency | 86% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 37.6mm | |
| Width | 26.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,37.6x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 9.15mm | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~76V | |
| Conversion Efficiency | 86% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 37.6mm | |
| Width | 26.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | SIP,37.6x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage | 15V | |
| Height | 9.15mm |
| Type | Description | |
|---|---|---|
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 36V~76V | |
| Conversion Efficiency | 86% | |
| Features | Programmable output voltage;Over Current Protection;Automatic fault recovery | |
| Length | 37.6mm | |
| Width | 26.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC / SUT 3-10)
- High reliability: not built-in aluminum and tantalum electrolytic capacitor
- CE marking Low Voltage Directive RoHS Directive
- UKCA marking Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals UL60950-1, C-UL, EN62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

