Suntsu Electronics, Inc. STC53K33R16-19.200M
| Manufacturer | |
| MPN | STC53K33R16-19.200M |
| LCSC Part # | C5931765 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 19.2MHz SMD5032-4P Oscillators RoHS |
| Datasheet | Suntsu Electronics, Inc. STC53K33R16-19.200M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±1.0ppm frequency stability
- Clipped sinewave (VC) TCXO
- Tape and reel packaging
Applications
AI Translation
- Base stations
- IP networks
- Cellular and cordless phones
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1065 | $ 6.11 |
| 200+ | $ 2.4374 | $ 487.48 |
| 500+ | $ 2.3554 | $ 1177.70 |
| 1,000+ | $ 2.3151 | $ 2315.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±1ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±1ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 19.2MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±1.0ppm frequency stability
- Clipped sinewave (VC) TCXO
- Tape and reel packaging
Applications
AI Translation
- Base stations
- IP networks
- Cellular and cordless phones
C5931765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STC53K33R17-19.200M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 6.001 | ||
| STC53K33R48-19.200M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 4.8745 | ||
| STC53K33R07-19.200M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.9601 | ||
| STC53K33R38-19.200M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 6.0435 | ||
| STC53K33R27-19.200M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 6.0223 | ||
| AST3TQ53-V-19.200MHZ-2-SW-T2 | ABRACON | SMD5032-4P | 0 | $ 22.1791 | ||
| AST3TQ53-T-19.200MHZ-2-SW-T5 | ABRACON | SMD5032-4P | 0 | $ 24.4234 | ||
| 580L192X2ITT | CTS | SMD5032-4P | 0 | $ 17.0185 | ||
| 580L192X2IAT | CTS | SMD5032-4P | 0 | $ 17.0185 | ||
| 580L192X2DTT | CTS | SMD5032-4P | 0 | $ 39.6815 |

