LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT22419DD17-20.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT22419DD17-20.000M

Manufacturer
MPN
SXT22419DD17-20.000M
LCSC Part #
C5929407
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 20MHz ±20ppm 19pF 80Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT22419DD17-20.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0845$ 1.08
200+$ 0.4328$ 86.56
500+$ 0.4183$ 209.15
1,000+$ 0.4118$ 411.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-10℃~+70℃
Load Capacitance19pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency20MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT22419DD16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0108
SXT22419DD27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0168
SXT22419DD48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0941
SXT22419DD38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0926
SXT22419DD07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0063
SXT22419DC17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9927
SXT22419DA17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9968
SXT22419DB17-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9714
SXT22419DB16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9683
SXT22419DA16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9472
SXT22419DC16-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9896
SXT22419DB48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0504
SXT22419DC07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9865
SXT22419DA38-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9577
SXT22419DB07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9653
SXT22419DB27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.976
SXT22419DC48-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 1.0033
SXT22419DC27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9973
SXT22419DA07-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9442
SXT22419DA27-20.000MSuntsu Electronics, Inc.SMD2520-4P0$ 0.9548