Littelfuse 90341
| Manufacturer | |
| MPN | 90341 |
| LCSC Part # | C5929366 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V 15A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps |
| Datasheet | Littelfuse 90341 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Relays control circuits through a low-power signal. An electro-magnetic current actuates the relay, creating a closed circuit within the device. General purpose relays are used in applications including HVAC systems, standby power supplies and telephone exchanges.
Features
AI Translation
- SPNO, SPDT, DPNO & DPDT switching configurations
- Class B insulation system
- .250″ QC terminals
- Multi-positional mounting
- UL 508 File No. E227250
Applications
AI Translation
- HVAC systems
- standby power supplies
- telephone exchanges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+65℃ | |
| Switching Current(Max) | 15A | |
| Coil Rated Power | - | |
| Contact Rating | - | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Relays control circuits through a low-power signal. An electro-magnetic current actuates the relay, creating a closed circuit within the device. General purpose relays are used in applications including HVAC systems, standby power supplies and telephone exchanges.
Features
AI Translation
- SPNO, SPDT, DPNO & DPDT switching configurations
- Class B insulation system
- .250″ QC terminals
- Multi-positional mounting
- UL 508 File No. E227250
Applications
AI Translation
- HVAC systems
- standby power supplies
- telephone exchanges
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

