Suntsu Electronics, Inc. SXT22418DC27-14.31818M
| Manufacturer | |
| MPN | SXT22418DC27-14.31818M |
| LCSC Part # | C5929085 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22418DC27-14.31818M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2002 | $ 1.20 |
| 200+ | $ 0.4789 | $ 95.78 |
| 500+ | $ 0.4637 | $ 231.85 |
| 1,000+ | $ 0.4562 | $ 456.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 14.31818MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418DD27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3943 | ||
| SXT22418DC17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1972 | ||
| SXT22418EC27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2806 | ||
| SXT22418DC16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1941 | ||
| SXT22418DC38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2032 | ||
| SXT22418DD17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.217 | ||
| SXT22418DC48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2077 | ||
| SXT22418DC07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1912 | ||
| SXT22418ED27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3004 | ||
| SXT22418DD16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2139 | ||
| SXT22418EC17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2761 | ||
| SXT22418DD38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.223 | ||
| SXT22418FC27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3791 | ||
| SXT22418EC16-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.273 | ||
| SXT22418EC38-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4671 | ||
| SXT22418DD07-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2109 | ||
| SXT22418DD48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2275 | ||
| SXT22418EE27-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.32 | ||
| SXT22418ED17-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2956 | ||
| SXT22418EC48-14.31818M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2865 |

