Suntsu Electronics, Inc. SXT22417BA16-12.000M
| Manufacturer | |
| MPN | SXT22417BA16-12.000M |
| LCSC Part # | C5928433 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 17pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22417BA16-12.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0002 | $ 1.00 |
| 200+ | $ 0.3988 | $ 79.76 |
| 500+ | $ 0.3858 | $ 192.90 |
| 1,000+ | $ 0.3794 | $ 379.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 17pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22417BA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9381 | ||
| SXT22417CA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9805 | ||
| SXT22417CA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.054 | ||
| SXT22417BB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0245 | ||
| SXT22417DA16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0502 | ||
| SXT22417BB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9623 | ||
| SXT22417DA17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0548 | ||
| SXT22417BA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9304 | ||
| SXT22417BA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 | ||
| SXT22417BA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9471 | ||
| SXT22417BA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9502 | ||
| SXT22417CB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0048 | ||
| SXT22417CB17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0078 | ||
| SXT22417CA07-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9774 | ||
| SXT22417CA48-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9971 | ||
| SXT22417CA27-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9882 | ||
| SXT22417CA38-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9927 | ||
| SXT22417CC16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0762 | ||
| SXT22417CC17-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0305 | ||
| SXT22417DB16-12.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1481 |

