Suntsu Electronics, Inc. SXT22416CA17-18.432M
| Manufacturer | |
| MPN | SXT22416CA17-18.432M |
| LCSC Part # | C5927754 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±50ppm 16pF ±25ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22416CA17-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1143 | $ 1.11 |
| 200+ | $ 0.4445 | $ 88.90 |
| 500+ | $ 0.4302 | $ 215.10 |
| 1,000+ | $ 0.4223 | $ 422.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 16pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22416CA16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0608 | ||
| SXT22416DA17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0958 | ||
| SXT22416DA16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0927 | ||
| SXT22416CB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1254 | ||
| SXT22416CB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0729 | ||
| SXT22416CA07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0592 | ||
| SXT22416CA38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.067 | ||
| SXT22416CA27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0655 | ||
| SXT22416CA48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0685 | ||
| SXT22416CC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1365 | ||
| SXT22416CC16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0821 | ||
| SXT22416DB17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.264 | ||
| SXT22416DB16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1032 | ||
| SXT22416DA38-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0986 | ||
| SXT22416DA07-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0911 | ||
| SXT22416DA48-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1003 | ||
| SXT22416DA27-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0972 | ||
| SXT22416DC17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1169 | ||
| SXT22416DC16-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1155 | ||
| SXT22416DD17-18.432M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1276 |

